Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No2TLA010051R0000
Newark Part No.69AC7376
Product RangeSentry SSR20 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $524.570 |
| 5+ | $509.960 |
| 10+ | $486.730 |
| 25+ | $463.610 |
Price for:Each
Minimum: 1
Multiple: 1
$524.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA010051R0000
Newark Part No.69AC7376
Product RangeSentry SSR20 Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeSentry SSR20 Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
Sentry SSR20 Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
IP Rating
IP20, IP54
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP54
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate