Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No1SBL296082R3022Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC3233
Product RangeAFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.360 |
| 5+ | $303.090 |
| 10+ | $290.980 |
Price for:Each
Minimum: 1
Multiple: 1
$319.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No1SBL296082R3022Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC3233
Product RangeAFS Series
Technical Datasheet
Load Current Inductive24A
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC322kW
Switching Current AC150A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive50A
Switching Current AC324A
Product RangeAFS Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
24A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
24V
Load Current Resistive
50A
Product Range
AFS Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
22kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
24A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
