Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No1SBL176082R3022Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69AC3224
Product RangeAF Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $219.000 |
| 5+ | $202.190 |
| 10+ | $192.890 |
| 25+ | $181.630 |
Price for:Each
Minimum: 1
Multiple: 1
$219.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No1SBL176082R3022Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69AC3224
Product RangeAF Series
Technical Datasheet
Load Current Inductive10.5A
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC39kW
Switching Current AC130A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC310.5A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
10.5A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
24V
Load Current Resistive
30A
Product Range
AF Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
9kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
10.5A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
