Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - FURSE
Manufacturer Part NoESP RF 441A11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42Y0310
Product RangeESP RF Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $247.740 |
| 5+ | $235.540 |
| 10+ | $226.450 |
| 25+ | $215.150 |
| 50+ | $203.210 |
Price for:Each
Minimum: 1
Multiple: 1
$247.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part NoESP RF 441A11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42Y0310
Product RangeESP RF Series
Technical Datasheet
Peak Surge Current10kA
Impedance50ohm
Suppressor MountingCable
Product RangeESP RF Series
No. of Poles1 Pole
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Peak Surge Current
10kA
Suppressor Mounting
Cable
No. of Poles
1 Pole
Impedance
50ohm
Product Range
ESP RF Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
