Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - FURSE
Manufacturer Part NoESP RF 111221Copy
Newark Part No.42Y0309
Product RangeESP RF Series
Your Part Number
No Longer Available
Product Information
ManufacturerABB - FURSE
Manufacturer Part NoESP RF 111221Copy
Newark Part No.42Y0309
Product RangeESP RF Series
Technical Datasheet
Peak Surge Current20kA
Impedance50ohm
Suppressor MountingCable
Product RangeESP RF Series
No. of Poles1 Pole
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Peak Surge Current
20kA
Suppressor Mounting
Cable
No. of Poles
1 Pole
Impedance
50ohm
Product Range
ESP RF Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
