Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No94-B
Newark Part No.72C3592
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.570 |
| 25+ | $1.480 |
| 50+ | $1.400 |
| 100+ | $1.150 |
| 250+ | $0.865 |
Price for:Each
Minimum: 10
Multiple: 10
$15.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No94-B
Newark Part No.72C3592
Technical Datasheet
Thread SizeM25
MaterialNylon
Locknut Plating-
Thickness9mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 94-B is a M25 Locknut made of glass-filled nylon.
- Smooth design
- Improves cable retention
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M25
Locknut Plating
-
Product Range
-
Material
Nylon
Thickness
9mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate