Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoMAX07NGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29M7429
Product RangeMax Clip System Series
Your Part Number
14,320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.817 |
| 10+ | $0.768 |
| 25+ | $0.709 |
| 50+ | $0.662 |
| 100+ | $0.589 |
| 250+ | $0.530 |
| 500+ | $0.481 |
| 1000+ | $0.446 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoMAX07NGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29M7429
Product RangeMax Clip System Series
Technical Datasheet
Fixing TypeClip
For Use WithTO-220 Packages
External Length-
External Width12mm
Product RangeMax Clip System Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fixing Type
Clip
External Length
-
Product Range
Max Clip System Series
For Use With
TO-220 Packages
External Width
12mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
