Print Page
Image is for illustrative purposes only. Please refer to product description.

1,628 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Product Information
ManufacturerBOYD
Manufacturer Part NoHF20Copy
Newark Part No.01M7923
Technical Datasheet
Thermal Resistance13°C/W
Packages CooledTO-220
External Width - Metric21mm
External Height - Metric28mm
External Length - Metric20mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.83"
External Height - Imperial1.1"
External Length - Imperial0.79"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thermal Resistance
13°C/W
External Width - Metric
21mm
External Length - Metric
20mm
Heat Sink Material
Aluminium
External Height - Imperial
1.1"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
TO-220
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
0.83"
External Length - Imperial
0.79"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
