Print Page
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3M 9719 0.5 X 36YDS
Newark Part No.99Y6496
Product Range3M 9719
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyester
Product Length108mm
Product Width0.5mm
Product Depth-
Depth-
Product Range3M 9719
Attenuation-
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M XYZ Electrically Conductive Adhesive Transfer Tape 9719 for LSE Substrates and High Temperature Applications is a 4 mil thick electrical specialty tape. The product has electrically conductive capabilities about the thickness "z-axis" and plane "x-y axis" of the adhesive. This product is best suited as an electrical connection or an adhesive bond for low surface energy EMI/RFI shields and gaskets to metal frames and enclosures. The inclusion of silicone adhesive into the construction of this tape allows for suitable performace at temperatures as high as 400F for short periods.
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: Black
- Material: Conductive Fibers backing with Silicone Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Shielding Type
EMI Shielding
Product Length
108mm
Product Depth
-
Product Range
3M 9719
SVHC
No SVHC (15-Jan-2019)
Gasket Material
Polyester
Product Width
0.5mm
Depth
-
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate