1. Home
                                                                                                    2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Shielding Gaskets & Material
                                                                                                    Print Page

                                                                                                    3M AB5010 CIRCLE-0.5-250

                                                                                                    EMI Absorber, 0.1mm Thickness, 0.5" Width, Circular, Pack of 250

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 3M AB5010 CIRCLE-0.5-250
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3M AB5010 CIRCLE-0.5-250
                                                                                                    Newark Part No.99Y3871
                                                                                                    Product Range3M AB5010
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3M AB5010 CIRCLE-0.5-250
                                                                                                    Newark Part No.99Y3871
                                                                                                    Product Range3M AB5010
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Shielding TypeEMI Absorber
                                                                                                    Gasket MaterialPolymer Resin with Metal Flake Filler
                                                                                                    Length-
                                                                                                    Product Length-
                                                                                                    Product Width0.5mm
                                                                                                    Product Depth-
                                                                                                    Depth-
                                                                                                    Product Range3M AB5010
                                                                                                    Attenuation-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    EMI Absorber- 3M AB5010, is a 3.9 mil industrial grade tape product used for applications requiring electromagnetic absorption. This product suppresses radiated noise from electrical devices for broadband radio frequency range and is commonly used for cell phone SAR reduction, Radio frequency blocking and radar evasion and stealth performance in military equipment.

                                                                                                    • Size: 0.5" circles - 250/roll
                                                                                                    • Diecut Shape: Circle
                                                                                                    • Color: Black
                                                                                                    • Material: EMI Absorber

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Shielding Type

                                                                                                    EMI Absorber

                                                                                                    Length

                                                                                                    -

                                                                                                    Product Width

                                                                                                    0.5mm

                                                                                                    Depth

                                                                                                    -

                                                                                                    Attenuation

                                                                                                    -

                                                                                                    Gasket Material

                                                                                                    Polymer Resin with Metal Flake Filler

                                                                                                    Product Length

                                                                                                    -

                                                                                                    Product Depth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    3M AB5010

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)