1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    SU2200RTXLCDN

                                                                                                    Uninterruptible Power Supply (UPS), 7 Outlets, 2.2kVA / 1.8kW, 120 V, 120 V, 4 min, 2U

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE SU2200RTXLCDN
                                                                                                    EATON TRIPP LITE SU2200RTXLCDN
                                                                                                    EATON TRIPP LITE SU2200RTXLCDN
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoSU2200RTXLCDN
                                                                                                    Newark Part No.98Y4388
                                                                                                    Product RangeSmartOnline Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332182982
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,660.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,660.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoSU2200RTXLCDN
                                                                                                    Newark Part No.98Y4388
                                                                                                    Product RangeSmartOnline Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332182982
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outlets7Outlets
                                                                                                    Capacity (VA / W)2.2kVA / 1.8kW
                                                                                                    Input Voltage AC Max120V
                                                                                                    Output Voltage120V
                                                                                                    Backup Time - Full Load4min
                                                                                                    Product RangeSmartOnline Series
                                                                                                    Length19"
                                                                                                    Width17.5"
                                                                                                    Height3.5"
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    SmartOnline 120V, 2.2KVA, 1.8KW DoubleConversion UPS protects connected mission-critical equipment against damage, downtime and data loss due to blackouts, brownouts, power surges and line noise. Pre-installed WEBCARDLX network interface permits remote UPS management.

                                                                                                    • Zero transfer time suitable for advanced network applications
                                                                                                    • 2% output voltage regulation in online and battery modes
                                                                                                    • Expandable runtime with optional external battery packs
                                                                                                    • Pre-installed WEBCARDLX network interface
                                                                                                    • 12mins runtime at half load and 4mins at full load

                                                                                                    Contents

                                                                                                    SmartOnline on-line double-conversion UPS, Pre-installed WEBCARDLX network interface, USB cable, DB9 cable, EPO cable, Mounting hardware, Owner’s manual.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Capacity (VA / W)

                                                                                                    2.2kVA / 1.8kW

                                                                                                    Output Voltage

                                                                                                    120V

                                                                                                    Product Range

                                                                                                    SmartOnline Series

                                                                                                    Width

                                                                                                    17.5"

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    No. of Outlets

                                                                                                    7Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    120V

                                                                                                    Backup Time - Full Load

                                                                                                    4min

                                                                                                    Length

                                                                                                    19"

                                                                                                    Height

                                                                                                    3.5"

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)