Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ08M5XCopy
Newark Part No.52K9659
Product Range7S08
Technical Datasheet
Logic Family / Base NumberNC7S08
Logic FunctionAND Gate
No. of ElementsSingle
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range7S08
Logic Case StyleSOT-23
Logic IC Family7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NC7SZ08M5X is a single two-input AND Gate fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The devise is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. This product is general usage and suitable for many different applications.
- Power down high impedance inputs/outputs
- Overvoltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
Technical Specifications
Logic Family / Base Number
NC7S08
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic Case Style
SOT-23
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Logic Function
AND Gate
Logic Type
AND Gate
No. of Pins
5Pins
Product Range
7S08
Logic IC Family
7SZ
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability