Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSECT5CC020
Newark Part No.97AK4584
Product RangePowerLogic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.770 |
| 10+ | $101.630 |
| 25+ | $93.370 |
| 50+ | $88.220 |
| 100+ | $79.200 |
| 250+ | $75.880 |
| 500+ | $72.700 |
Price for:Each
Minimum: 1
Multiple: 1
$107.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSECT5CC020
Newark Part No.97AK4584
Product RangePowerLogic Series
CT ConstructionSolid Core
Current Ratio200:5
Accuracy ClassClass 3
Power Rating6VA
Window Diameter21mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product RangePowerLogic Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Solid Core
Accuracy Class
Class 3
Window Diameter
21mm
Transformer Mounting
DIN Rail
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
200:5
Power Rating
6VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
200A
Product Range
PowerLogic Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate