1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    SRN6045TA-220M

                                                                                                    INDUCTOR, AEC-Q200, 22UH, 2.3A, 20%

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS SRN6045TA-220M
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRN6045TA-220M
                                                                                                    Newark Part No.
                                                                                                    Re-Reel96Y9696
                                                                                                    Cut Tape96Y9696
                                                                                                    Product RangeSRN6045TA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,883 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.490$0.49
                                                                                                    Total Price $0.49
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.490
                                                                                                    10+$0.415
                                                                                                    25+$0.396
                                                                                                    50+$0.377
                                                                                                    100+$0.358
                                                                                                    250+$0.356
                                                                                                    500+$0.354
                                                                                                    1000+$0.301
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRN6045TA-220M
                                                                                                    Newark Part No.
                                                                                                    Re-Reel96Y9696
                                                                                                    Cut Tape96Y9696
                                                                                                    Product RangeSRN6045TA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance22µH
                                                                                                    RMS Current (Irms)2.3A
                                                                                                    Inductor ConstructionSemishielded
                                                                                                    Saturation Current (Isat)3.3A
                                                                                                    Product RangeSRN6045TA Series
                                                                                                    Power Inductor Case6mm x 6mm x 4.2mm
                                                                                                    Inductor Case / Package-
                                                                                                    DC Resistance Max0.096ohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length6mm
                                                                                                    Product Width6mm
                                                                                                    Product Height4.2mm
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The SRN6045TA-220M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

                                                                                                    • Automotive grade AEC-Q200 qualified
                                                                                                    • Inductance is 22μH at 1MHz/1V
                                                                                                    • Tolerance is ±20%
                                                                                                    • DCR (DC resistance of inductor) is 96mohm (±20%)
                                                                                                    • Maximum RMS current (Irms) is 2.3A
                                                                                                    • Maximum saturation current (Isat) is 3.3A
                                                                                                    • Ferrite core, enamelled copper wire and Sn terminal finish
                                                                                                    • Operating temperature range from -55°C to 125°C
                                                                                                    • Dimension is 6mm x 6mm x 4.2mm

                                                                                                    Applications

                                                                                                    Automotive, Consumer Electronics, Portable Devices, Power Management, Industrial

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    22µH

                                                                                                    Inductor Construction

                                                                                                    Semishielded

                                                                                                    Product Range

                                                                                                    SRN6045TA Series

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    6mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    RMS Current (Irms)

                                                                                                    2.3A

                                                                                                    Saturation Current (Isat)

                                                                                                    3.3A

                                                                                                    Power Inductor Case

                                                                                                    6mm x 6mm x 4.2mm

                                                                                                    DC Resistance Max

                                                                                                    0.096ohm

                                                                                                    Product Length

                                                                                                    6mm

                                                                                                    Product Height

                                                                                                    4.2mm

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SRN6045TA-220M

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65