Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-017-RC
Newark Part No.94M6038
Product RangeMP Piezo ABI
Your Part Number
6,130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $4.980 |
| 100+ | $3.900 |
| 500+ | $3.190 |
| 1000+ | $2.760 |
| 5000+ | $2.460 |
| 10000+ | $2.200 |
| 25000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-017-RC
Newark Part No.94M6038
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min4VDC
Sound Pressure Level (SPL)88dB
Supply Voltage Max7VDC
Resonant Frequency2.4kHz
Operating Current Max30mA
Transducer MountingSurface Mount
Drive CircuitInternal
Sound Level Distance10cm
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Piezo ABI
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABI-017-RC from Pro Signal is a compact surface mount indicator. Indicator is a DC buzzer that do not require external circuitry to generate sound.
- Rated voltage of 5VDC
- Operating voltage range from 4VDC to 7VDC
- Rated current is 30mA
- Resonant frequency is 2.4KHz
- Minimum sound output at 10cm is 88dB
- Operating temperature range from -20°C to 70°C
- Pin material is brass
- Housing material is PPS
- Reflow solderable and washable
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
4VDC
Supply Voltage Max
7VDC
Operating Current Max
30mA
Drive Circuit
Internal
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
88dB
Resonant Frequency
2.4kHz
Transducer Mounting
Surface Mount
Sound Level Distance
10cm
Sound Level Distance
10cm
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
MP Piezo ABI
Technical Docs (2)
Alternatives for ABI-017-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability