Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380926Copy
Newark Part No.27K9629
Also Known AsGTIN UPC EAN: 793950389263
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $349.000 |
Price for:Each
Minimum: 1
Multiple: 1
$349.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380926Copy
Newark Part No.27K9629
Also Known AsGTIN UPC EAN: 793950389263
Technical Datasheet
Current Measure AC Max2kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max51mm
Product Range-
SVHCTo Be Advised
Product Overview
Full range multimeter functions with high resolution to 0.1μA/0.1mV and CAT IV-600V Safety Rating
- AC/DC Current via clamp with 0.1A resolution
- Large jaw size for high Current measurements
- Duty cycle function
- Large backlit display
- Push button Zero adjust
- Improves DC accuracy
- CAT III-1000V
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Test leads and probes
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
51mm
SVHC
To Be Advised
Current Measure AC Max
2kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Alternatives for 380926
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate