ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Heat / Cool Pipes
                                                                                                    Print Page

                                                                                                    121723_REV1

                                                                                                    Heat Pipe, Flat, 30 W, Copper, 250 mm, 8.1 mm, 3 mm

                                                                                                    WAKEFIELD THERMAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WAKEFIELD THERMAL 121723_REV1
                                                                                                    ManufacturerWAKEFIELD THERMAL
                                                                                                    Manufacturer Part No121723_REV1
                                                                                                    Newark Part No.91Y7370
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$10.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $1,098.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WAKEFIELD THERMAL
                                                                                                    ManufacturerWAKEFIELD THERMAL
                                                                                                    Manufacturer Part No121723_REV1
                                                                                                    Newark Part No.91Y7370
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Heat Pipe TypeFlat
                                                                                                    Heat Transfer Rate30W
                                                                                                    Heat Pipe MaterialCopper
                                                                                                    External Length - Metric250mm
                                                                                                    External Width - Metric8.1mm
                                                                                                    External Thickness - Metric3mm
                                                                                                    External Diameter - Metric-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Heat Pipe Type

                                                                                                    Flat

                                                                                                    Heat Pipe Material

                                                                                                    Copper

                                                                                                    External Width - Metric

                                                                                                    8.1mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Heat Transfer Rate

                                                                                                    30W

                                                                                                    External Length - Metric

                                                                                                    250mm

                                                                                                    External Thickness - Metric

                                                                                                    3mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)