1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. SoCs / MPSoCs / RFSoCs
                                                                                                    Print Page

                                                                                                    EFR32MG1V132F256GM48-C0

                                                                                                    RF SOC, ARM CORTEX-M4, 40MHZ, QFN-48

                                                                                                    Date/Lot Code

                                                                                                    SILICON LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SILICON LABS EFR32MG1V132F256GM48-C0
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoEFR32MG1V132F256GM48-C0
                                                                                                    Newark Part No.74AC9481
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.120
                                                                                                    10+$7.290
                                                                                                    25+$6.080
                                                                                                    50+$6.040
                                                                                                    100+$5.990
                                                                                                    250+$5.630
                                                                                                    520+$5.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SILICON LABS
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoEFR32MG1V132F256GM48-C0
                                                                                                    Newark Part No.74AC9481
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    CPU Speed40MHz
                                                                                                    Device CoreARM Cortex-M4
                                                                                                    Data Bus Width32bit
                                                                                                    Core ArchitectureARM Cortex-M4
                                                                                                    Operating Frequency Max40MHz
                                                                                                    MPU Case StyleQFN
                                                                                                    Program Memory Size256KB
                                                                                                    RAM Memory Size32KB
                                                                                                    No. of Pins48Pins
                                                                                                    MPU FamilyEFR32
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of I/O's31I/O's
                                                                                                    MPU SeriesEFR32xG1
                                                                                                    MCU Case StyleQFN
                                                                                                    InterfacesI2C, I2S, SPI, UART, USART
                                                                                                    Embedded Interface TypeI2C, I2S, SPI, UART, USART
                                                                                                    MCU ApplicationsThread, Zigbee
                                                                                                    Supply Voltage Min1.85V
                                                                                                    Supply Voltage Max3.8V
                                                                                                    MCU FamilyEFR32
                                                                                                    MCU SeriesEFR32MG
                                                                                                    Qualification-
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Device Core

                                                                                                    ARM Cortex-M4

                                                                                                    Core Architecture

                                                                                                    ARM Cortex-M4

                                                                                                    MPU Case Style

                                                                                                    QFN

                                                                                                    RAM Memory Size

                                                                                                    32KB

                                                                                                    MPU Family

                                                                                                    EFR32

                                                                                                    No. of I/O's

                                                                                                    31I/O's

                                                                                                    MCU Case Style

                                                                                                    QFN

                                                                                                    Embedded Interface Type

                                                                                                    I2C, I2S, SPI, UART, USART

                                                                                                    Supply Voltage Min

                                                                                                    1.85V

                                                                                                    MCU Family

                                                                                                    EFR32

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    CPU Speed

                                                                                                    40MHz

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    40MHz

                                                                                                    Program Memory Size

                                                                                                    256KB

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    MPU Series

                                                                                                    EFR32xG1

                                                                                                    Interfaces

                                                                                                    I2C, I2S, SPI, UART, USART

                                                                                                    MCU Applications

                                                                                                    Thread, Zigbee

                                                                                                    Supply Voltage Max

                                                                                                    3.8V

                                                                                                    MCU Series

                                                                                                    EFR32MG

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code