1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. Single IGBTs
                                                                                                    Print Page

                                                                                                    IGP30N60H3XKSA1

                                                                                                    IGBT, 30 A, 2.4 V, 187 W, 600 V, TO-220, 3 Pins

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON IGP30N60H3XKSA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIGP30N60H3XKSA1
                                                                                                    Newark Part No.13T9413
                                                                                                    Also Known AsIGP30N60H3, SP000702546
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    659 In Stock

                                                                                                    Need more?

                                                                                                    100 Delivery in 1-3 Business Days(US stock)
                                                                                                    559 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$3.030$1.090
                                                                                                    10+$1.960$1.090
                                                                                                    100+$1.440$1.090
                                                                                                    500+$1.220$1.090
                                                                                                    1000+$1.150$1.090
                                                                                                    2500+$1.080$1.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIGP30N60H3XKSA1
                                                                                                    Newark Part No.13T9413
                                                                                                    Also Known AsIGP30N60H3, SP000702546
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Continuous Collector Current30A
                                                                                                    DC Collector Current30A
                                                                                                    Collector Emitter Saturation Voltage Vce(on)2.4V
                                                                                                    Collector Emitter Saturation Voltage2.4V
                                                                                                    Power Dissipation187W
                                                                                                    Power Dissipation Pd187W
                                                                                                    Collector Emitter Voltage V(br)ceo600V
                                                                                                    Collector Emitter Voltage Max600V
                                                                                                    Transistor Case StyleTO-220
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max175°C
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The IGP30N60H3 is a High Speed IGBT in Trench and field-stop technology. The high speed device is used to reduce the size of the active components (25 to 70kHz). Infineon's high speed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-OFF switching behaviour, leading to low turn-OFF losses.

                                                                                                    • Designed specifically to replace planar MOSFETs in applications switching @ frequencies below 70kHz
                                                                                                    • Low switching losses for high efficiency
                                                                                                    • Fast switching behaviour with low EMI emissions
                                                                                                    • Optimized diode for target applications, meaning further improvement in switching losses
                                                                                                    • Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
                                                                                                    • Short-circuit capability
                                                                                                    • Excellent performance
                                                                                                    • Low switching and conduction losses
                                                                                                    • Very good EMI behaviour
                                                                                                    • Small gate resistor for reduced delay time and voltage overshoot
                                                                                                    • Best-in-class IGBT efficiency and EMI behaviour
                                                                                                    • Packaged with and without freewheeling diode for increased design freedom
                                                                                                    • Green product
                                                                                                    • Halogen-free

                                                                                                    Applications

                                                                                                    Power Management, Alternative Energy

                                                                                                    Technical Specifications

                                                                                                    Continuous Collector Current

                                                                                                    30A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    2.4V

                                                                                                    Power Dissipation

                                                                                                    187W

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    600V

                                                                                                    Transistor Case Style

                                                                                                    TO-220

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    DC Collector Current

                                                                                                    30A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    2.4V

                                                                                                    Power Dissipation Pd

                                                                                                    187W

                                                                                                    Collector Emitter Voltage Max

                                                                                                    600V

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for IGP30N60H3XKSA1

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65