1. Home
                                                                                                    2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Other Connector Accessories
                                                                                                    Print Page

                                                                                                    GCA.0S.255.LT

                                                                                                    Washer, Brass, 13 mm

                                                                                                    LEMO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEMO GCA.0S.255.LT
                                                                                                    ManufacturerLEMO
                                                                                                    Manufacturer Part NoGCA.0S.255.LT
                                                                                                    Newark Part No.85R1115
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    LEMO
                                                                                                    ManufacturerLEMO
                                                                                                    Manufacturer Part NoGCA.0S.255.LT
                                                                                                    Newark Part No.85R1115
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Internal Diameter9.1mm
                                                                                                    Accessory TypeEarthing Washer
                                                                                                    For Use WithLEMO 0S Series Connector
                                                                                                    External Diameter13mm
                                                                                                    Fastener MaterialBrass
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The GCA.0S.255.LT is a 13 x 9.1mm size-0 Grounding lug or Earthing Washer, made of brass with CuSnZn-plated (2μm).

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Internal Diameter

                                                                                                    9.1mm

                                                                                                    For Use With

                                                                                                    LEMO 0S Series Connector

                                                                                                    Fastener Material

                                                                                                    Brass

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Accessory Type

                                                                                                    Earthing Washer

                                                                                                    External Diameter

                                                                                                    13mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)