Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4063DPBF
Newark Part No.19M4251
Product RangeIRGB
Technical Datasheet
Continuous Collector Current96A
DC Collector Current96A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage2.14V
Power Dissipation330W
Power Dissipation Pd330W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeIRGB
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The IRGP4063DPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It features rugged transient performance for increased reliability and excellent current sharing in parallel operation. It is suitable for a wide range of switching frequencies due to low VCE (ON) and low switching losses.
- Low VCE (ON) Trench IGBT technology
- Low switching losses
- Square RBSOA
- 100% of Parts tested for 4X rated current (ILM)
- Positive VCE (ON) temperature coefficient
- Ultrafast soft recovery co-pack diode
- Tight parameter distribution
- High efficiency in a wide range of applications
- Low EMI
- 5µs Short-circuit SOA
Applications
Alternative Energy, Power Management, Maintenance & Repair
Technical Specifications
Continuous Collector Current
96A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
330W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247AC
Operating Temperature Max
175°C
Product Range
IRGB
SVHC
No SVHC (08-Jul-2021)
DC Collector Current
96A
Collector Emitter Saturation Voltage
2.14V
Power Dissipation Pd
330W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate