2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  N9000B/513

                                                                                                  Spectrum Analyzer, Signal, Bench, CXA X-Series, 9kHz to 13.6GHz, 177 mm, 426 mm, 368 mm

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES N9000B/513
                                                                                                  KEYSIGHT TECHNOLOGIES N9000B/513
                                                                                                  KEYSIGHT TECHNOLOGIES N9000B/513
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN9000B/513
                                                                                                  Newark Part No.84Y9004
                                                                                                  Product RangeCXA X-Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$43,068.55
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $43,068.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN9000B/513
                                                                                                  Newark Part No.84Y9004
                                                                                                  Product RangeCXA X-Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypeBench
                                                                                                  Product RangeCXA X-Series
                                                                                                  Test Frequency Range9kHz to 13.6GHz
                                                                                                  External Height177mm
                                                                                                  External Width426mm
                                                                                                  External Depth368mm
                                                                                                  Weight15.4kg
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  N9000B CXA signal analyzer with multi-touch feature. It perform essential measurements such as spur searches and distortion analysis. Signal analyzer is crafted for essential signal characterization for industrial communications and IoT. This is a reliable spectrum and signal analysis platform to address your versatile needs: from RF design verification, engineering, manufacturing, and repair service. Keysight N9000B CXA is primarily a general purpose spectrum analyzer, which helps you to characterize the most fundamental parameters of an wireless transmitter, such as if its center frequency, drift; output power, or occupied bandwidth; or its in-band or out-band spurious. N9000B CXA signal analyzer supports more than 25 measurement applications.

                                                                                                  • Maximum analysis bandwidth is 25MHz, frequency range from 9KHz to 13.6GHz
                                                                                                  • Flexible, scalable test platform
                                                                                                  • High performance dual core 64bit CPU, 8GB RAM, 160 GB removable solidstate drive
                                                                                                  • Add dependable signal analysis to manual and automated manufacturing test systems
                                                                                                  • Windows 10 operating system
                                                                                                  • Benchtop type
                                                                                                  • 3 years warranty
                                                                                                  • Add crucial functionality with X-Series measurement applications
                                                                                                  • Built-in help document,
                                                                                                  • Resolution bandwidth of 1Hz to 8MHz

                                                                                                  Contents

                                                                                                  Signal analyzer, Spectrum analyzer measurement application, Dual-core, high-performance processor, Frequency reference, 10MHz analysis bandwidth, Enhanced phase noise, Microsoft Windows 10 operating system, Benchtop configuration, Multi-language user interface, User’s guide (included in the CXA’s embedded help system), Power cord.

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  Bench

                                                                                                  Test Frequency Range

                                                                                                  9kHz to 13.6GHz

                                                                                                  External Width

                                                                                                  426mm

                                                                                                  Weight

                                                                                                  15.4kg

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  CXA X-Series

                                                                                                  External Height

                                                                                                  177mm

                                                                                                  External Depth

                                                                                                  368mm

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)