Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP3334DADJR2G
Newark Part No.
Full Reel02M9827
Re-Reel50AC6314
Cut Tape50AC6314
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3334DADJR2G
Newark Part No.
Full Reel02M9827
Re-Reel50AC6314
Cut Tape50AC6314
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max10V
Output Current500mA
Output Voltage Max10V
Dropout Voltage Vdo340mV
PolarityPositive Output
Output Current Max500mA
LDO Regulator Case StyleSOIC
Max Output Current500mA
Dropout Voltage - Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Current
500mA
Dropout Voltage Vdo
340mV
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
10V
Output Voltage Max
10V
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
340mV
Dropout Voltage Typ @ Current
340mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP3334DADJR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate