Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Transformers
                                                                                                    3. Audio Transformers
                                                                                                    Print Page

                                                                                                    SP-69

                                                                                                    Audio Transformer, 2:1:1, 600 ohm, 600 ohm, 50 mW, 100 kHz, 1 kV

                                                                                                    Date/Lot Code

                                                                                                    TRIAD MAGNETICS
                                                                                                    TRIAD MAGNETICS SP-69
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTRIAD MAGNETICS
                                                                                                    Manufacturer Part NoSP-69
                                                                                                    Newark Part No.78K9547
                                                                                                    Product RangeSP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 28 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.880
                                                                                                    5+$23.660
                                                                                                    10+$21.130
                                                                                                    25+$19.250
                                                                                                    50+$18.220
                                                                                                    100+$17.370
                                                                                                    250+$16.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIAD MAGNETICS
                                                                                                    ManufacturerTRIAD MAGNETICS
                                                                                                    Manufacturer Part NoSP-69
                                                                                                    Newark Part No.78K9547
                                                                                                    Product RangeSP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating3mA
                                                                                                    Turns Ratio2:1:1
                                                                                                    Primary Impedance600ohm
                                                                                                    Secondary Impedance600ohm
                                                                                                    Transformer MountingThrough Hole
                                                                                                    Secondary Power50mW
                                                                                                    Frequency Max100kHz
                                                                                                    Isolation Voltage1kV
                                                                                                    Transformer ApplicationsHigh Reliability
                                                                                                    DC Resistance Primary72ohm
                                                                                                    DC Resistance Secondary45ohm
                                                                                                    Transformer TerminalsPC Pin
                                                                                                    Frequency Min300Hz
                                                                                                    Product RangeSP Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The Red Spec series high reliability Audio Transformer provides the durability and precision required in today's demanding designs. This transformer is available for a wide variety of applications. The line of Red Spec audio transformer is designed and constructed to meet the rigid requirements of MIL-T-27E. It features an epoxy moulded case, gold-plated leads and exceptional operation from 300Hz to 100kHz.

                                                                                                    • -40 to 85°C Operating temperature range

                                                                                                    Applications

                                                                                                    Audio

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    3mA

                                                                                                    Primary Impedance

                                                                                                    600ohm

                                                                                                    Transformer Mounting

                                                                                                    Through Hole

                                                                                                    Frequency Max

                                                                                                    100kHz

                                                                                                    Transformer Applications

                                                                                                    High Reliability

                                                                                                    DC Resistance Secondary

                                                                                                    45ohm

                                                                                                    Frequency Min

                                                                                                    300Hz

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Turns Ratio

                                                                                                    2:1:1

                                                                                                    Secondary Impedance

                                                                                                    600ohm

                                                                                                    Secondary Power

                                                                                                    50mW

                                                                                                    Isolation Voltage

                                                                                                    1kV

                                                                                                    DC Resistance Primary

                                                                                                    72ohm

                                                                                                    Transformer Terminals

                                                                                                    PC Pin

                                                                                                    Product Range

                                                                                                    SP Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code