Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-041-RC
Newark Part No.83R9242
Product RangeMulticomp Pro Transducers
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 50+ | $6.480 |
| 100+ | $6.010 |
| 250+ | $5.660 |
| 500+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-041-RC
Newark Part No.83R9242
Product RangeMulticomp Pro Transducers
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min4V
TonesSingle
Resonant Frequency400Hz
Supply Voltage Max8V
Current Rating25mA
Sound Pressure Level (SPL)75dB
Drive CircuitInternal
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 8VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMulticomp Pro Transducers
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Single
Supply Voltage Max
8V
Sound Pressure Level (SPL)
75dB
Capacitance
-
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
4VDC to 8VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4V
Resonant Frequency
400Hz
Current Rating
25mA
Drive Circuit
Internal
Transducer Mounting
Flanged
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
Multicomp Pro Transducers
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability