Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-028-12-RC
Newark Part No.83R9241
Product RangeMP Transducers ABI
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 50+ | $3.220 |
| 100+ | $2.990 |
| 250+ | $2.810 |
| 500+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-028-12-RC
Newark Part No.83R9241
Product RangeMP Transducers ABI
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min9VDC
Resonant Frequency400Hz
Supply Voltage Max15V
Sound Pressure Level (SPL)75dB
Current Rating25mA
Drive CircuitInternal
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 15VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMP Transducers ABI
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABI-028-12-RC is a black Electromechanical Indicator made of ABS housing and features continuous tones.
- 9 to 15VDC Operating voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
9VDC
Supply Voltage Max
15V
Current Rating
25mA
Capacitance
-
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
9VDC to 15VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
Continuous
Resonant Frequency
400Hz
Sound Pressure Level (SPL)
75dB
Drive Circuit
Internal
Transducer Mounting
Flanged
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
MP Transducers ABI
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate