1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    IHSM4825ER220L

                                                                                                    Power Inductor (SMD), 22 µH, 1.7 A, Shielded, 1.02 A, IHSM-4825 Series

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY IHSM4825ER220L
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIHSM4825ER220L
                                                                                                    Newark Part No.83R8312
                                                                                                    Product RangeIHSM-4825 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 41 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.140
                                                                                                    1000+$2.960
                                                                                                    2000+$2.800
                                                                                                    4000+$2.520
                                                                                                    6000+$2.430
                                                                                                    10000+$2.340
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 750
                                                                                                    Multiple: 750
                                                                                                    $2,355.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIHSM4825ER220L
                                                                                                    Newark Part No.83R8312
                                                                                                    Product RangeIHSM-4825 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance22µH
                                                                                                    RMS Current (Irms)1.7A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)1.02A
                                                                                                    Product RangeIHSM-4825 Series
                                                                                                    Power Inductor Case13.72mm x 6.35mm x 5.72mm
                                                                                                    Inductor Case / Package-
                                                                                                    Inductance Tolerance± 15%
                                                                                                    DC Resistance Max0.152ohm
                                                                                                    Product Length13.72mm
                                                                                                    Product Width6.35mm
                                                                                                    Product Height5.72mm
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    22µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Range

                                                                                                    IHSM-4825 Series

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    DC Resistance Max

                                                                                                    0.152ohm

                                                                                                    Product Width

                                                                                                    6.35mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    RMS Current (Irms)

                                                                                                    1.7A

                                                                                                    Saturation Current (Isat)

                                                                                                    1.02A

                                                                                                    Power Inductor Case

                                                                                                    13.72mm x 6.35mm x 5.72mm

                                                                                                    Inductance Tolerance

                                                                                                    ± 15%

                                                                                                    Product Length

                                                                                                    13.72mm

                                                                                                    Product Height

                                                                                                    5.72mm

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for IHSM4825ER220L

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)