Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoSGS5N150UFTUCopy
Newark Part No.83C0945
Technical Datasheet
DC Collector Current10A
Continuous Collector Current10A
Collector Emitter Saturation Voltage Vce(on)1.5kV
Collector Emitter Saturation Voltage5.5V
Power Dissipation Pd20W
Power Dissipation20W
Collector Emitter Voltage Max1.5kV
Collector Emitter Voltage V(br)ceo1.5kV
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
1.5kV
Power Dissipation Pd
20W
Collector Emitter Voltage Max
1.5kV
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
10A
Collector Emitter Saturation Voltage
5.5V
Power Dissipation
20W
Collector Emitter Voltage V(br)ceo
1.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate