ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Buzzers & Sounders
                                                                                                    Print Page

                                                                                                    MP-ABI-050-RC

                                                                                                    Buzzer, Audio Indicator, 3VDC, 2700 ±300Hz, 75dB, 1g Weight

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP-ABI-050-RC
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-ABI-050-RC
                                                                                                    Newark Part No.82Y9713
                                                                                                    Product RangeMulticomp Pro Buzzers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.390
                                                                                                    50+$2.170
                                                                                                    100+$2.010
                                                                                                    250+$1.880
                                                                                                    500+$1.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-ABI-050-RC
                                                                                                    Newark Part No.82Y9713
                                                                                                    Product RangeMulticomp Pro Buzzers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionAudio Indicator
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max5V
                                                                                                    Tones-
                                                                                                    Sound Pressure Level (SPL)75dB
                                                                                                    Current Rating30mA
                                                                                                    Resonant Frequency2.7kHz
                                                                                                    Transducer MountingThrough Hole
                                                                                                    Product RangeMulticomp Pro Buzzers
                                                                                                    SVHCLead (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    This Multicomp Pro MP-ABI-050-RC is a compact buzzer, that serves as an audio indicator, operating within a voltage range of 2V DC to 5V DC. It features a resonant frequency of 2700 ±300Hz and delivers a sound output of at least 75dB at 10cm. Weighing just 1g, it is highly lightweight and suitable for various applications.

                                                                                                    • Rated Voltage: 3V DC
                                                                                                    • Operating Voltage: 2V DC to 5V DC
                                                                                                    • Rated Current*: ≤30mA
                                                                                                    • Sound output at 10cm*: ≥75dB
                                                                                                    • Resonant Frequency: 2700 ±300Hz
                                                                                                    • Operating Temperature: -30°C to +70°C
                                                                                                    • Storage Temperature: -40°C to +85°C
                                                                                                    • Weight: 1g

                                                                                                    Applications

                                                                                                    Audio, Computer Peripherals, Automation & Process Control, Consumer Electronics, Industrial, Utilities

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Audio Indicator

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    75dB

                                                                                                    Resonant Frequency

                                                                                                    2.7kHz

                                                                                                    Product Range

                                                                                                    Multicomp Pro Buzzers

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    Tones

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    30mA

                                                                                                    Transducer Mounting

                                                                                                    Through Hole

                                                                                                    SVHC

                                                                                                    Lead (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65