| Quantity | Price |
|---|---|
| 1+ | $38.810 |
| 5+ | $35.210 |
| 10+ | $31.590 |
| 30+ | $30.540 |
| 50+ | $29.480 |
| 100+ | $27.810 |
| 250+ | $26.860 |
Product Information
Product Overview
The ICL7109CPL+ is a 12-bit A/D Converter with 3-state binary outputs. The ICL7109 is a monolithic 12-bit A/D converter designed for easy interface with microprocessors and UARTs. The 12-bit binary plus polarity and over-range outputs can be directly interfaced to a micro-processor bus. In this mode the ICL7109 is controlled by the microprocessor through the chip select and two byte enable inputs. For remote data logging applications the ICL7109 outputs are easily converted to a UART handshake mode, working with industry standard UARTs to provide serial data transmission. This device offers high accuracy by lowering rollover error to less than 1 count and zero reading drift to less than 1μV/°C. In many data acquisition systems the ICL7109 is an attractive, one-per-channel alternative to analogue multiplexing due to its low power consumption and input bias current.
- Zero integrator phase for fast overload recovery
- Hysteresis and crosstalk eliminated
- Enhanced bus driving capability
- Byte organized three-state outputs
- UART handshake mode for serial interfacing
- True differential input and reference
- Up to 30 conversions per second
- Significantly improved ESD protection
- Monolithic, low power CMOS design
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Dual (+/-)
5V
40Pins
70°C
-
No SVHC (25-Jun-2025)
30SPS
Parallel
-5V
DIP
0°C
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate