1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Attenuator ICs
                                                                                                    Print Page

                                                                                                    HMC802ALP3E

                                                                                                    DIGITAL ATTENUATOR, 0-10GHZ, LFCSP-EP ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC802ALP3E
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC802ALP3E
                                                                                                    Newark Part No.80AK4806
                                                                                                    Your Part Number
                                                                                                    144 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.000
                                                                                                    10+$7.810
                                                                                                    25+$7.340
                                                                                                    50+$7.020
                                                                                                    100+$6.710
                                                                                                    250+$6.340
                                                                                                    500+$5.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC802ALP3E
                                                                                                    Newark Part No.80AK4806
                                                                                                    RF Primary FunctionZigBee Transceiver
                                                                                                    Frequency Max10GHz
                                                                                                    Frequency Response RF Min0Hz
                                                                                                    Frequency Min0Hz
                                                                                                    Frequency Response RF Max10GHz
                                                                                                    Attenuation Step Size0.6dB
                                                                                                    Insertion Loss2.5dB
                                                                                                    Control Step Size0.6dB
                                                                                                    No. of Bits1bit
                                                                                                    Third Order Intercept Point IIP3 Typ55dBm
                                                                                                    Interfaces-
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Input Power Max27dBm
                                                                                                    Supply Voltage Max5.5V
                                                                                                    RF Input Power27dBm
                                                                                                    Control Bits1bit
                                                                                                    RF IC Case StyleLFCSP-EP
                                                                                                    Attenuation Typ20dB
                                                                                                    Attenuation Min-
                                                                                                    Attenuation Max20dB
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Max85°C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    ZigBee Transceiver

                                                                                                    Frequency Response RF Min

                                                                                                    0Hz

                                                                                                    Frequency Response RF Max

                                                                                                    10GHz

                                                                                                    Insertion Loss

                                                                                                    2.5dB

                                                                                                    No. of Bits

                                                                                                    1bit

                                                                                                    Interfaces

                                                                                                    -

                                                                                                    Input Power Max

                                                                                                    27dBm

                                                                                                    RF Input Power

                                                                                                    27dBm

                                                                                                    RF IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Attenuation Min

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Frequency Max

                                                                                                    10GHz

                                                                                                    Frequency Min

                                                                                                    0Hz

                                                                                                    Attenuation Step Size

                                                                                                    0.6dB

                                                                                                    Control Step Size

                                                                                                    0.6dB

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    55dBm

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Control Bits

                                                                                                    1bit

                                                                                                    Attenuation Typ

                                                                                                    20dB

                                                                                                    Attenuation Max

                                                                                                    20dB

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code