0.6dB RF Attenuator ICs :
2 Products FoundFind a huge range of 0.6dB RF Attenuator ICs at Newark Electronics. We stock a wide range of RF Attenuator ICs, such as 0.5dB, 1dB, 0.25dB & 2dB RF Attenuator ICs from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Frequency Response RF Max
Attenuation Step Size
Insertion Loss
Control Step Size
No. of Bits
Third Order Intercept Point IIP3 Typ
Supply Voltage Min
Input Power Max
Supply Voltage Max
RF Input Power
Control Bits
RF IC Case Style
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.990 10+ $7.810 25+ $7.270 50+ $7.060 100+ $6.830 More Pricing... | 10GHz | ZigBee Transceiver | Zigbee Transceiver | 0Hz | 0Hz | 0Hz | 10GHz | 0.6dB | 10GHz | 2.5dB | 0.6dB | 0.6dB | 1bit | 55dBm | 4.5V | 27dBm | 5.5V | 27dBm | 1bit | LFCSP-EP | 20dB | 20dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
80AK4806 RoHS | ANALOG DEVICES | Each | 1+ $8.970 10+ $7.790 25+ $7.230 50+ $6.970 100+ $6.710 More Pricing... | 10GHz | ZigBee Transceiver | - | 0Hz | 0Hz | - | 10GHz | 0.6dB | - | 2.5dB | - | 0.6dB | 1bit | 55dBm | 4.5V | 27dBm | 5.5V | 27dBm | 1bit | LFCSP-EP | 20dB | 20dB | LFCSP-EP | 16Pins | 85°C | -40°C | ||||