Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. Single IGBTs
                                                                                                    Print Page

                                                                                                    AIKW40N65DH5XKSA1

                                                                                                    IGBT, 74 A, 1.66 V, 250 W, 650 V, TO-247, 3 Pins

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    INFINEON AIKW40N65DH5XKSA1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoAIKW40N65DH5XKSA1
                                                                                                    Newark Part No.93AC6948
                                                                                                    Product RangeTRENCHSTOP 5 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.530
                                                                                                    10+$4.940
                                                                                                    25+$4.780
                                                                                                    50+$4.630
                                                                                                    100+$4.470
                                                                                                    480+$4.370
                                                                                                    720+$4.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoAIKW40N65DH5XKSA1
                                                                                                    Newark Part No.93AC6948
                                                                                                    Product RangeTRENCHSTOP 5 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Continuous Collector Current74A
                                                                                                    DC Collector Current74A
                                                                                                    Collector Emitter Saturation Voltage1.66V
                                                                                                    Collector Emitter Saturation Voltage Vce(on)1.66V
                                                                                                    Power Dissipation250W
                                                                                                    Power Dissipation Pd250W
                                                                                                    Collector Emitter Voltage Max650V
                                                                                                    Collector Emitter Voltage V(br)ceo650V
                                                                                                    Transistor Case StyleTO-247
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max175°C
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product RangeTRENCHSTOP 5 Series
                                                                                                    Automotive Qualification StandardAEC-Q101
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Continuous Collector Current

                                                                                                    74A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    1.66V

                                                                                                    Power Dissipation

                                                                                                    250W

                                                                                                    Collector Emitter Voltage Max

                                                                                                    650V

                                                                                                    Transistor Case Style

                                                                                                    TO-247

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Product Range

                                                                                                    TRENCHSTOP 5 Series

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    DC Collector Current

                                                                                                    74A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    1.66V

                                                                                                    Power Dissipation Pd

                                                                                                    250W

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    650V

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q101

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code