1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "74K8576"

                                                                                                    Find a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Base Number
                                                                                                    Device Core
                                                                                                    CPU Speed
                                                                                                    Operating Frequency Max
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    MCU Case Style
                                                                                                    No. of I/O's
                                                                                                    Embedded Interface Type
                                                                                                    Interfaces
                                                                                                    RAM Memory Size
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    MCU Family
                                                                                                    Operating Temperature Min
                                                                                                    MCU Series
                                                                                                    Operating Temperature Max
                                                                                                    IC Mounting
                                                                                                    Qualification
                                                                                                    Automotive Qualification Standard
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    PIC16F886-I/SO
                                                                                                    MICROCHIP PIC16F886-I/SO
                                                                                                    59M1087

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    1. 8 Bit Microcontroller
                                                                                                    2. Flash
                                                                                                    3. PIC16F
                                                                                                    4. 20 MHz
                                                                                                    5. 14 KB
                                                                                                    6. 368 Byte
                                                                                                    7. 28
                                                                                                    8. SOIC RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    Recommended replacement for 74K8576
                                                                                                    1+
                                                                                                    $2.680
                                                                                                    10+
                                                                                                    $2.660
                                                                                                    25+
                                                                                                    $2.640
                                                                                                    PIC16 Family PIC16F88x Series Microcontrollers
                                                                                                    PIC16
                                                                                                    20MHz
                                                                                                    20MHz
                                                                                                    14KB
                                                                                                    28Pins
                                                                                                    SOIC
                                                                                                    SOIC
                                                                                                    24I/O's
                                                                                                    EUSART
                                                                                                    EUSART
                                                                                                    368Byte
                                                                                                    11Channels
                                                                                                    10Bit
                                                                                                    2V
                                                                                                    5.5V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    PIC16
                                                                                                    PIC16F8xx
                                                                                                    AEC-Q100
                                                                                                    AEC-Q100
                                                                                                    PIC16F886T-I/SO
                                                                                                    MICROCHIP PIC16F886T-I/SO
                                                                                                    74K8580

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MICROCHIP
                                                                                                    1. 8 Bit MCU
                                                                                                    2. Flash
                                                                                                    3. PIC16 Family PIC16F88x Series Microcontrollers
                                                                                                    4. PIC16
                                                                                                    5. 20 MHz
                                                                                                    6. 14 KB
                                                                                                    7. 28 Pins
                                                                                                    Each (Supplied on Full Reel)
                                                                                                    Full Reel
                                                                                                    Recommended replacement for 74K8576
                                                                                                    1600+
                                                                                                    $2.590
                                                                                                    PIC16 Family PIC16F88x Series Microcontrollers
                                                                                                    PIC16
                                                                                                    20MHz
                                                                                                    20MHz
                                                                                                    14KB
                                                                                                    28Pins
                                                                                                    WSOIC
                                                                                                    SOIC
                                                                                                    24I/O's
                                                                                                    EUSART, I2C, SPI
                                                                                                    EUSART, I2C, SPI, USB
                                                                                                    368Byte
                                                                                                    11Channels
                                                                                                    10Bit
                                                                                                    2V
                                                                                                    5.5V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    PIC16
                                                                                                    PIC16F88x
                                                                                                    -
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
                                                                                                    of 1 page(s)