Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.291 | $0.29 |
| Total Price | $0.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 25+ | $0.132 |
| 50+ | $0.125 |
| 100+ | $0.118 |
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 5000+ | $0.091 |
| 10000+ | $0.077 |
| 20000+ | $0.068 |
| 30000+ | $0.064 |
| 50000+ | $0.057 |
Product Information
Alternatives for C0603C104K1RACAUTO
1 Product Found
Product Overview
C0603C104K1RACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.1µF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Technical Specifications
0.1µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
100V
± 10%
C Series Kemet
0.8mm
-55°C
AEC-Q200
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate