Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    W3G300-ME48-11

                                                                                                    DC Axial Fan, 26 V, Circular, 300 mm, 76.7 mm, Ball Bearing, 1815 CFM

                                                                                                    EBM-PAPST
                                                                                                    EBM-PAPST W3G300-ME48-11
                                                                                                    EBM-PAPST W3G300-ME48-11
                                                                                                    EBM-PAPST W3G300-ME48-11
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoW3G300-ME48-11
                                                                                                    Newark Part No.36AJ5294
                                                                                                    Product RangeW3G300-EQ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    29 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$802.450
                                                                                                    5+$791.410
                                                                                                    10+$780.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $802.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoW3G300-ME48-11
                                                                                                    Newark Part No.36AJ5294
                                                                                                    Product RangeW3G300-EQ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC26V
                                                                                                    Supply Voltage26V
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame TypeCircular
                                                                                                    Fan Frame Size300mm
                                                                                                    External Depth76.7mm
                                                                                                    Flow Rate - Imperial1815CFM
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Metric3085m³/h
                                                                                                    Air Flow - CFM1815CFM
                                                                                                    Noise Rating-
                                                                                                    Power Rating320W
                                                                                                    Rated Speed3650rpm
                                                                                                    Power Connection TypePower Cord
                                                                                                    Current Rating12.4A
                                                                                                    IP RatingIP24, IP6K9K
                                                                                                    Air Flow - m3/min51.42m³/min
                                                                                                    Product RangeW3G300-EQ Series
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    26V

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Size

                                                                                                    300mm

                                                                                                    Flow Rate - Imperial

                                                                                                    1815CFM

                                                                                                    Flow Rate - Metric

                                                                                                    3085m³/h

                                                                                                    Noise Rating

                                                                                                    -

                                                                                                    Rated Speed

                                                                                                    3650rpm

                                                                                                    Current Rating

                                                                                                    12.4A

                                                                                                    Air Flow - m3/min

                                                                                                    51.42m³/min

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Supply Voltage

                                                                                                    26V

                                                                                                    Fan Frame Type

                                                                                                    Circular

                                                                                                    External Depth

                                                                                                    76.7mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Air Flow - CFM

                                                                                                    1815CFM

                                                                                                    Power Rating

                                                                                                    320W

                                                                                                    Power Connection Type

                                                                                                    Power Cord

                                                                                                    IP Rating

                                                                                                    IP24, IP6K9K

                                                                                                    Product Range

                                                                                                    W3G300-EQ Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead