Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCD30S15-UDNCopy
Newark Part No.73K1342
Also Known AsSCD30S15-DN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $438.590 |
| 5+ | $403.500 |
Price for:Each
Minimum: 2
Multiple: 1
$877.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCD30S15-UDNCopy
Newark Part No.73K1342
Also Known AsSCD30S15-DN
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Approvals & StandardsCE, UL
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
DC / DC Converter MountingDIN Rail
Width65mm
Height120mm
Depth33mm
Input Voltage DC Min20V
Input Voltage DC Max72V
Product Range-
SVHCTo Be Advised
Product Overview
The SCD series encapsulated DC/DC Converter Module with high reliability and wide input range, these units can operate through the most difficult factory floor conditions around the globe. These compact, rugged DC to DC converters are power supplies designed to power industrial control instrumentation devices and equipment where AC power is not convenient or accessible. User friendly applies to these unique power supplies that feature easy-to-install DIN rail and chassis mounting. Terminations are also easy to access and simple to wire.
- Rugged, encapsulated design to resist environment
- Galvanic isolation
- Simple snap-on for DIN rail TS35/7.5 or TS35/15
- IP20 Protection rating
- M3 screw clamp terminations
Applications
Lighting, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
CE, UL
Input Voltage DC Nom
-
Width
65mm
Depth
33mm
Input Voltage DC Max
72V
SVHC
To Be Advised
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
DIN Rail
Height
120mm
Input Voltage DC Min
20V
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate