Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCD30D15UDNCopy
Newark Part No.73K1340
Also Known AsSCD30D15-DN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $454.510 |
| 5+ | $422.690 |
Price for:Each
Minimum: 2
Multiple: 1
$909.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCD30D15UDNCopy
Newark Part No.73K1340
Also Known AsSCD30D15-DN
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max30W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1800mA
Output Voltage - Output 2-15V
Output Current - Output 2800mA
Output RegulationRegulated
Isolation Voltage-
DC / DC Converter Output TypeFixed
Approvals & StandardsCE, UL
Input Voltage DC Nom-
Width65mm
DC / DC Converter MountingDIN Rail
Height120mm
Depth33mm
Input Voltage DC Min20V
Input Voltage DC Max72V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Input Voltage DC Nom
-
DC / DC Converter Mounting
DIN Rail
Depth
33mm
Input Voltage DC Max
72V
SVHC
To Be Advised
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
800mA
Output Current - Output 2
800mA
Isolation Voltage
-
Approvals & Standards
CE, UL
Width
65mm
Height
120mm
Input Voltage DC Min
20V
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate