Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No200KXW150MEFC12.5X30
Newark Part No.39T8641
Product RangeKXW Series
Your Part Number
No Longer Available
Product Information
ManufacturerRUBYCON
Manufacturer Part No200KXW150MEFC12.5X30
Newark Part No.39T8641
Product RangeKXW Series
Technical Datasheet
Capacitance150µF
Voltage(DC)200V
Product RangeKXW Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature2000 hours @ 105°C
Product Width-
Product Height30mm
ESR-
Qualification-
Ripple Current620mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2022)
Alternatives for 200KXW150MEFC12.5X30
2 Products Found
Technical Specifications
Capacitance
150µF
Product Range
KXW Series
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
30mm
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
620mA
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate