1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. NFC / RFID ICs
                                                                                                    Print Page

                                                                                                    MFRC53001T/0FE,518

                                                                                                    RFID IC, 13.56 MHz, Reader, MIFARE 1K/4K, 100 mm Distance, 3.3 V to 5 V supply, SOIC-32

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MFRC53001T/0FE,518
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMFRC53001T/0FE,518
                                                                                                    Newark Part No.70R5739
                                                                                                    Product RangeMFRC530 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMFRC53001T/0FE,518
                                                                                                    Newark Part No.70R5739
                                                                                                    Product RangeMFRC530 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min-
                                                                                                    Frequency Max13.56MHz
                                                                                                    Supply Voltage Min4.5V
                                                                                                    RFID IC TypeReader
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Programmable Memory-
                                                                                                    Output Power-
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins32Pins
                                                                                                    RF IC Case StyleSOIC
                                                                                                    Current Consumption25mA
                                                                                                    Product RangeMFRC530 Series
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Output Power

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Current Consumption

                                                                                                    25mA

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Frequency Max

                                                                                                    13.56MHz

                                                                                                    RFID IC Type

                                                                                                    Reader

                                                                                                    Programmable Memory

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    RF IC Case Style

                                                                                                    SOIC

                                                                                                    Product Range

                                                                                                    MFRC530 Series

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)