2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Fast & Ultrafast Recovery Rectifier Diodes
                                                                                                    Print Page

                                                                                                    BYV42E-150,127

                                                                                                    Fast / Ultrafast Diode, 150 V, 15 A, Dual Common Cathode, 850 mV, 28 ns, 160 A

                                                                                                    WEEN SEMICONDUCTORS
                                                                                                    WEEN SEMICONDUCTORS BYV42E-150,127
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWEEN SEMICONDUCTORS
                                                                                                    Manufacturer Part NoBYV42E-150,127
                                                                                                    Newark Part No.70R3686
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WEEN SEMICONDUCTORS
                                                                                                    ManufacturerWEEN SEMICONDUCTORS
                                                                                                    Manufacturer Part NoBYV42E-150,127
                                                                                                    Newark Part No.70R3686
                                                                                                    Repetitive Peak Reverse Voltage150V
                                                                                                    Average Forward Current15A
                                                                                                    Diode ConfigurationDual Common Cathode
                                                                                                    Forward Voltage Max850mV
                                                                                                    Reverse Recovery Time28ns
                                                                                                    Forward Surge Current160A
                                                                                                    Operating Temperature Max150°C
                                                                                                    Diode Case StyleTO-220AB
                                                                                                    No. of Pins3 Pin
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The BYV42E-150 is a dual ultrafast epitaxial Rectifier Diode intended for use as output rectifiers in high frequency switched mode power supplies.

                                                                                                    • Low forward volt drop
                                                                                                    • Fast switching
                                                                                                    • Soft recovery characteristic
                                                                                                    • Reverse surge capability
                                                                                                    • High thermal cycling performance
                                                                                                    • Low thermal resistance

                                                                                                    Technical Specifications

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    150V

                                                                                                    Diode Configuration

                                                                                                    Dual Common Cathode

                                                                                                    Reverse Recovery Time

                                                                                                    28ns

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Average Forward Current

                                                                                                    15A

                                                                                                    Forward Voltage Max

                                                                                                    850mV

                                                                                                    Forward Surge Current

                                                                                                    160A

                                                                                                    Diode Case Style

                                                                                                    TO-220AB

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)