2. Transformers
                                                                                                  3. Chassis Mount Transformers
                                                                                                  Print Page

                                                                                                  186D12

                                                                                                  Chassis Mount Transformer, Low Voltage, Open-Style Split Bobbin, 115V, 230V, 12.6V, 31.5 VA

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND 186D12
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No186D12
                                                                                                  Newark Part No.50H6513
                                                                                                  Product Range186-187 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  46 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$19.090
                                                                                                  5+$17.980
                                                                                                  10+$16.870
                                                                                                  25+$16.000
                                                                                                  50+$15.470
                                                                                                  100+$14.980
                                                                                                  250+$14.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $19.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No186D12
                                                                                                  Newark Part No.50H6513
                                                                                                  Product Range186-187 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Chassis Mount Transformer TypeOpen-Style Split Bobbin
                                                                                                  Secondary Voltages12.6V
                                                                                                  Primary Voltages115V, 230V
                                                                                                  Power Rating31.5VA
                                                                                                  Frequency Range50Hz / 60Hz
                                                                                                  Winding TypeDual Primary, Single Secondary
                                                                                                  Current Rating2.5A
                                                                                                  Transformer TerminalsSolder, Quick Connect
                                                                                                  Isolation Voltage2kV
                                                                                                  Product Range186-187 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 186D12 is a 31.5VA low-voltage Isolation Transformer with 12.6VAC @ 2.5A centre-tapped secondary (RMS).

                                                                                                  • 115/230VAC Dual primary
                                                                                                  • Operates on 50/60Hz
                                                                                                  • Combination solder or quick connect terminals
                                                                                                  • Split bobbin construction eliminates the need for an electrostatic shield
                                                                                                  • Hi-pot tested to 2000Vrms
                                                                                                  • Economical open style, channel frame - chassis mount design
                                                                                                  • 130°C Class-B insulation
                                                                                                  • Designed to Class-A temperature rise

                                                                                                  Applications

                                                                                                  Power Management, Industrial

                                                                                                  Technical Specifications

                                                                                                  Chassis Mount Transformer Type

                                                                                                  Open-Style Split Bobbin

                                                                                                  Primary Voltages

                                                                                                  115V, 230V

                                                                                                  Frequency Range

                                                                                                  50Hz / 60Hz

                                                                                                  Current Rating

                                                                                                  2.5A

                                                                                                  Isolation Voltage

                                                                                                  2kV

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Secondary Voltages

                                                                                                  12.6V

                                                                                                  Power Rating

                                                                                                  31.5VA

                                                                                                  Winding Type

                                                                                                  Dual Primary, Single Secondary

                                                                                                  Transformer Terminals

                                                                                                  Solder, Quick Connect

                                                                                                  Product Range

                                                                                                  186-187 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)