Product Information
Product Overview
The ATTINY48-PU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny48 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny48 provides 4kB of in-system programmable flash, 64byte EEPROM and 256byte SRAM. The device achieves up to 12MIPS throughput at 12MHz.
- Advanced RISC architecture
- 123 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- One 8-bit timer/counter with separate prescaler and compare mode
- One 16-bit timer/counter with prescaler and compare and capture modes
- Serial peripheral interface (SPI)
- Byte-oriented 2-wire serial interface (Philips I²C compatible)
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- DebugWIRE on-chip debug system
- In-system programmable via SPI port
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Three sleep modes - Idle, ADC noise reduction and power-down
- On-chip temperature sensor
- 240µA at 1.8V (1MHz system clock) active mode power consumption
Technical Specifications
AVR ATtiny Family ATtiny48 Series Microcontrollers
12MHz
12MHz
28Pins
DIP
I2C, SPI
256Byte
10Bit
ATtiny48
5.5V
85°C
-
No SVHC (17-Jan-2023)
ATtiny
AVR
4KB
DIP
24I/O's
I2C, SPI
6Channels
AVR ATtiny
1.8V
-40°C
Through Hole
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate