ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Optocouplers
                                                                                                    4. Transistor Output Optocouplers
                                                                                                    Print Page

                                                                                                    TIL191

                                                                                                    Transistor Output Optocoupler, 1, 5.3 kV, 20 %, 50 mA, DIP, 4 RoHS Compliant: Yes

                                                                                                    ISOCOM COMPONENTS 2004 LTD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ISOCOM COMPONENTS 2004 LTD TIL191
                                                                                                    ManufacturerISOCOM COMPONENTS 2004 LTD
                                                                                                    Manufacturer Part NoTIL191
                                                                                                    Newark Part No.67T1545
                                                                                                    Product RangeTIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,940 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.515
                                                                                                    10+$0.397
                                                                                                    100+$0.215
                                                                                                    500+$0.170
                                                                                                    1000+$0.148
                                                                                                    2500+$0.129
                                                                                                    10000+$0.118
                                                                                                    25000+$0.116
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $2.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ISOCOM COMPONENTS 2004 LTD
                                                                                                    ManufacturerISOCOM COMPONENTS 2004 LTD
                                                                                                    Manufacturer Part NoTIL191
                                                                                                    Newark Part No.67T1545
                                                                                                    Product RangeTIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1 Channel
                                                                                                    Optocoupler Case StyleDIP
                                                                                                    No. of Pins4Pins
                                                                                                    Forward Current If Max50mA
                                                                                                    Isolation Voltage5.3kV
                                                                                                    CTR Min20%
                                                                                                    Collector Emitter Voltage V(br)ceo35V
                                                                                                    Product RangeTIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Isolation Voltage

                                                                                                    5.3kV

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    35V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Optocoupler Case Style

                                                                                                    DIP

                                                                                                    Forward Current If Max

                                                                                                    50mA

                                                                                                    CTR Min

                                                                                                    20%

                                                                                                    Product Range

                                                                                                    TIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)