Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-F-A2 100-240VAC
Newark Part No.67J0016
Product RangeK3MA-F Series
Your Part Number
Technical Datasheet
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $568.850 |
| 5+ | $535.390 |
| 10+ | $519.950 |
| 25+ | $504.500 |
| 50+ | $481.340 |
Price for:Each
Minimum: 1
Multiple: 1
$568.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-F-A2 100-240VAC
Newark Part No.67J0016
Product RangeK3MA-F Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionFrequency
Meter Range0.05Hz to 30Hz, 0.05Hz to 5kHz
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeK3MA-F Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0.05Hz to 30Hz, 0.05Hz to 5kHz
Panel Cutout Height
45mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
K3MA-F Series
Meter Function
Frequency
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability