Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMS251VSN182MA50SCopy
Newark Part No.66Y9566
Product RangeKMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.270 |
Price for:Each
Minimum: 200
Multiple: 200
$2,654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMS251VSN182MA50SCopy
Newark Part No.66Y9566
Product RangeKMS Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeKMS Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR-
Ripple Current3.98A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KMS series capacitors from United Chemi-Con are snap-in type aluminium electrolytic capacitors for solar power generation. These are large capacitance, longer life and high ripple current capacitors.
- Capacitance values ranges from 47μF to 3300μF
- Voltage rating available from 160VDC to 500VDC
- Capacitor size varies from 22mm x 25mm to 35mm x 60mm
- Capacitance tolerance is ±20%
- Operating temperature range from -25˚C to 105˚C
- Endurance with ripple current is 3000hours at 105˚C
- Non solvent resistant type
Technical Specifications
Capacitance
1800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.98A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
KMS Series
Product Height
50mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Alternatives for EKMS251VSN182MA50S
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate