Product Information
Alternatives for MN2400DBK
5 Products Found
Product Overview
The MN2400BKD is an AAA Non-rechargeable Battery features an alkaline-manganese dioxide technology with raised positive and flat negative terminals. It has higher energy output than zinc-carbon (Leclanche) cells. The significant advantages are longer shelf life, better leakage resistance and superior low temperature performance. In comparison to the zinc-carbon cell, the alkaline cell delivers up to ten times the ampere-hour capacity at high and continuous drain conditions, with its performance at low temperatures also being superior to other conventional aqueous electrolyte primary cells. Its more effective, secure seal provides excellent resistance to leakage and corrosion. The high-grade, energy-rich materials composing the anode and cathode, in conjunction with the more conductive alkaline electrolyte, produce more energy than could be stored in standard zinc carbon cell sizes.
- Long service life at continuous, high drain discharge
- No need for rest periods
- Low internal resistance
- Rugged, shock-resistant construction
- Good low temperature performance
- Excellent leakage resistance
- Long shelf life
Applications
Power Management
Technical Specifications
1.5V
Alkaline
1.15Ah
44.5mm
AAA
11g
24A
-
AAA
10.5mm
Raised Positive and Flat Negative
-
-
LR03
-
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate