Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPAQ-29/5-D48NB-C
Newark Part No.65W7462
Product RangePAQ Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPAQ-29/5-D48NB-C
Newark Part No.65W7462
Product RangePAQ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 129.8V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangePAQ Series
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Min36V
Input Voltage DC Max75V
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.8mm
Depth58.4mm
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Output Regulation
-
Input Voltage DC Min
36V
Input Voltage DC Nom
48V
Width
36.8mm
Depth
58.4mm
DC / DC Converter Type
Quarter Brick
Output Power Max
150W
Output Voltage - Output 1
29.8V
Output Voltage - Output 2
-
Product Range
PAQ Series
Isolation Voltage
2.25kV
Input Voltage DC Max
75V
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.8mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate