Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1317DL-T1-GE3
Newark Part No.
Re-Reel70AC6487
Cut Tape70AC6487
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.440 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.440 |
| 25+ | $0.284 |
| 50+ | $0.217 |
| 100+ | $0.150 |
| 250+ | $0.143 |
| 500+ | $0.136 |
| 1000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1317DL-T1-GE3
Newark Part No.
Re-Reel70AC6487
Cut Tape70AC6487
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.4A
On Resistance Rds(on)0.125ohm
Drain Source On State Resistance150mohm
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max450mV
Transistor Case StyleSOT-323
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SI1317DL-T1-GE3 is a 20VDS TrenchFET® P-channel enhancement-mode Power MOSFET with antiparallel diode.
- -50 to 150°C Operating temperature range
- Halogen-free
- 100% Rg tested
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.125ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-323
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
1.4A
Drain Source On State Resistance
150mohm
Power Dissipation Pd
500mW
Gate Source Threshold Voltage Max
450mV
Power Dissipation
500mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Alternatives for SI1317DL-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability