Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML6401TRPBFCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel87AK1453
Re-Reel63J7615RL
Cut Tape63J7615
Product RangeHEXFET Series
Also Known AsSP001577044
Your Part Number
20,866 In Stock
252,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.342 |
| 25+ | $0.316 |
| 50+ | $0.289 |
| 100+ | $0.263 |
| 250+ | $0.236 |
| 500+ | $0.208 |
| 1000+ | $0.187 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.094 |
| 12000+ | $0.089 |
| 24000+ | $0.080 |
| 36000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML6401TRPBFCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel87AK1453
Re-Reel63J7615RL
Cut Tape63J7615
Product RangeHEXFET Series
Also Known AsSP001577044
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4.3A
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.05ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.3W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRLML6401TRPBF is a -12V single P-channel HEXFET Power MOSFET, compatible with existing surface mount techniques. This MOSFET features increased reliability and easier manufacturing.
- Halogen-free
- MSL1, Industrial qualification
- Multi-vendor compatibility
- Environmentally-friendly
- Trench MOSFET technology
- ±8V Gate to source voltage
- 0.01W/°C Linear derating factor
Applications
Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.05ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.3W
Gate Source Threshold Voltage Max
550mV
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
4.3A
On Resistance Rds(on)
0.05ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate